Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pegler Yorkshire Chrome Plated Brass Twist Handle Basin Tap, 1/2in

RS Stock No.: 281-3959Brand: Pegler YorkshireManufacturers Part No.: 434004
brand-logo
View all in Taps

Technical Document

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Sink, Basin & Bath

Back nuts, sealing washers and instruction leaflet included
Supplied in pairs

Stock information temporarily unavailable.

AED 224.86

AED 224.86 Each (ex VAT)

AED 236.10

AED 236.10 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Twist Handle Basin Tap, 1/2in

AED 224.86

AED 224.86 Each (ex VAT)

AED 236.10

AED 236.10 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass Twist Handle Basin Tap, 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 224.86
5 - 9AED 221.97
10+AED 218.82

Technical Document

Specifications

Control Type

Twist Handle

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Basin Tap

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Sink, Basin & Bath

Back nuts, sealing washers and instruction leaflet included
Supplied in pairs