Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pegler Yorkshire Brass Disconnecting Tool, 15mm

RS Stock No.: 712-6859Brand: Pegler YorkshireManufacturers Part No.: 45973
brand-logo
View all in Pipe Fitting Accessories

Technical Document

Specifications

Pipe Fitting Accessory Type

Disconnecting Tool

Compatible Pipe Size

15mm

Material

Brass

Country of Origin

United Kingdom

Product details

Disconnecting Tools

Approvals

WRAS

Tectite Pro Demountable Push Fit Fittings

Stock information temporarily unavailable.

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

Pegler Yorkshire Brass Disconnecting Tool, 15mm

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

Pegler Yorkshire Brass Disconnecting Tool, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 40.16
5 - 9AED 39.64
10+AED 39.16

Technical Document

Specifications

Pipe Fitting Accessory Type

Disconnecting Tool

Compatible Pipe Size

15mm

Material

Brass

Country of Origin

United Kingdom

Product details

Disconnecting Tools

Approvals

WRAS

Tectite Pro Demountable Push Fit Fittings