Technical Document
Specifications
Brand
Pegler YorkshireType
Portsmouth
Connection Size
1/2in
Lever Thread Size
5/16in
Maximum Working Pressure
14 bar
Compatible Float Diameter 1
4-1/2in
Compatible Float Diameter 2
4-1/4in
Float Material 1
Copper
Float Material 2
Plastic
Country of Origin
United Kingdom
Product details
Floatvalve Nylon Seat BS 1212 Part one high pressure
Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).
AED 70.72
AED 70.72 Each (ex VAT)
AED 74.26
AED 74.26 Each (inc. VAT)
1
AED 70.72
AED 70.72 Each (ex VAT)
AED 74.26
AED 74.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 70.72 |
5 - 9 | AED 69.88 |
10+ | AED 68.93 |
Technical Document
Specifications
Brand
Pegler YorkshireType
Portsmouth
Connection Size
1/2in
Lever Thread Size
5/16in
Maximum Working Pressure
14 bar
Compatible Float Diameter 1
4-1/2in
Compatible Float Diameter 2
4-1/4in
Float Material 1
Copper
Float Material 2
Plastic
Country of Origin
United Kingdom
Product details
Floatvalve Nylon Seat BS 1212 Part one high pressure
Designed with interchangeable parts to make replacement easy
Temperature range 0°C to 85°C
Maximum pressure 14 bar (200 psi)
Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).