Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pegler Yorkshire Chrome Plated Brass 15 mm Compression to 1/2 in BSP Manual Radiator Valve

RS Stock No.: 196-1849Brand: Pegler YorkshireManufacturers Part No.: 601028
brand-logo
View all in Radiator Valves

Technical Document

Specifications

Connection 1

15 mm Compression

Connection 2

1/2 in BSP

Valve Type

Angle

Body Material

Chrome Plated Brass

Maximum Working Pressure

10 bar

Connection Size 1

15mm

Connection Size 2

1/2in

Thread Standard or Connection Type 2

BSP

Country of Origin

United Kingdom

Product details

Terrier Angle Pattern Radiator Valves

Lubricated long life gland packing. Glands can be removed without draining down
These valves are suitable for use with BS2871 Part 1 table X copper tube and approved alternatives
The male tail pipe connections are BS21 taper threaded with an external square for easy fitting into the radiator
BS2767-10 applies

Radiator Valves

Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.

Stock information temporarily unavailable.

AED 78.18

AED 78.18 Each (ex VAT)

AED 82.09

AED 82.09 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass 15 mm Compression to 1/2 in BSP Manual Radiator Valve

AED 78.18

AED 78.18 Each (ex VAT)

AED 82.09

AED 82.09 Each (inc. VAT)

Pegler Yorkshire Chrome Plated Brass 15 mm Compression to 1/2 in BSP Manual Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection 1

15 mm Compression

Connection 2

1/2 in BSP

Valve Type

Angle

Body Material

Chrome Plated Brass

Maximum Working Pressure

10 bar

Connection Size 1

15mm

Connection Size 2

1/2in

Thread Standard or Connection Type 2

BSP

Country of Origin

United Kingdom

Product details

Terrier Angle Pattern Radiator Valves

Lubricated long life gland packing. Glands can be removed without draining down
These valves are suitable for use with BS2871 Part 1 table X copper tube and approved alternatives
The male tail pipe connections are BS21 taper threaded with an external square for easy fitting into the radiator
BS2767-10 applies

Radiator Valves

Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.