Technical Document
Specifications
Brand
Pegler YorkshireConnection 1
15 mm Compression
Connection 2
1/2 in BSP
Body Material
Chrome Plated Brass
Valve Type
Angle
Maximum Working Pressure
10 bar
Connection Size 1
15mm
Connection Size 2
1/2in
Thread Standard or Connection Type 2
BSP
Country of Origin
United Kingdom
Product details
Terrier Angle Pattern Radiator Valves
Lubricated long life gland packing. Glands can be removed without draining down
These valves are suitable for use with BS2871 Part 1 table X copper tube and approved alternatives
The male tail pipe connections are BS21 taper threaded with an external square for easy fitting into the radiator
BS2767-10 applies
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.
AED 76.84
AED 76.84 Each (ex VAT)
AED 80.68
AED 80.68 Each (inc. VAT)
1
AED 76.84
AED 76.84 Each (ex VAT)
AED 80.68
AED 80.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pegler YorkshireConnection 1
15 mm Compression
Connection 2
1/2 in BSP
Body Material
Chrome Plated Brass
Valve Type
Angle
Maximum Working Pressure
10 bar
Connection Size 1
15mm
Connection Size 2
1/2in
Thread Standard or Connection Type 2
BSP
Country of Origin
United Kingdom
Product details
Terrier Angle Pattern Radiator Valves
Lubricated long life gland packing. Glands can be removed without draining down
These valves are suitable for use with BS2871 Part 1 table X copper tube and approved alternatives
The male tail pipe connections are BS21 taper threaded with an external square for easy fitting into the radiator
BS2767-10 applies
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.