Technical Document
Specifications
Brand
Pegler YorkshireConnection 1
15 mm Compression
Connection 2
1/2 in BSP
Valve Type
Angle
Body Material
Chrome Plated Brass
Maximum Working Pressure
10 bar
Connection Size 1
15mm
Connection Size 2
1/2in
Thread Standard or Connection Type 2
BSP
Country of Origin
United Kingdom
Product details
Belmont Industrial Radiator Valves
Manufactured to BS2767-10 these robust high quality chromium plated brass radiator valves are suitable for industrial applications
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.
AED 135.80
AED 135.80 Each (ex VAT)
AED 142.59
AED 142.59 Each (inc. VAT)
1
AED 135.80
AED 135.80 Each (ex VAT)
AED 142.59
AED 142.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pegler YorkshireConnection 1
15 mm Compression
Connection 2
1/2 in BSP
Valve Type
Angle
Body Material
Chrome Plated Brass
Maximum Working Pressure
10 bar
Connection Size 1
15mm
Connection Size 2
1/2in
Thread Standard or Connection Type 2
BSP
Country of Origin
United Kingdom
Product details
Belmont Industrial Radiator Valves
Manufactured to BS2767-10 these robust high quality chromium plated brass radiator valves are suitable for industrial applications
Radiator Valves
Chromium plated finished brass body with 15 mm compression x 1//2 in.BSP male connections Maximum Water Temperature 120°C.Working Pressure (Non-Shock) 10bar.