Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Copper Pipe Fitting, Push Fit 90° Elbow for 15mm pipe

RS Stock No.: 712-6786Brand: Pegler YorkshireManufacturers Part No.: 75531
brand-logo
View all in Copper Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Type

Elbow

Fitting Direction

90°

Compatible Pipe Size

15mm

Push Fit Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Elbows

Approvals

WRAS

Tectite Sprint Push Fit Fittings

Stock information temporarily unavailable.

AED 170.72

AED 170.72 1 Pack of 10 (ex VAT)

AED 179.26

AED 179.26 1 Pack of 10 (inc. VAT)

Copper Pipe Fitting, Push Fit 90° Elbow for 15mm pipe

AED 170.72

AED 170.72 1 Pack of 10 (ex VAT)

AED 179.26

AED 179.26 1 Pack of 10 (inc. VAT)

Copper Pipe Fitting, Push Fit 90° Elbow for 15mm pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 170.72
5 - 9AED 168.56
10+AED 166.09

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Type

Elbow

Fitting Direction

90°

Compatible Pipe Size

15mm

Push Fit Pipe Size

15mm

Country of Origin

United Kingdom

Product details

Elbows

Approvals

WRAS

Tectite Sprint Push Fit Fittings