Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta RGX-SG - REGELTEX Beige Leather Insulating Overglove Leather Overglove, Size F, Leather Coating

RS Stock No.: 217-5284Brand: PentaManufacturers Part No.: 280018
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

F

Primary Glove Application

Insulating Overglove

Glove Material

Leather

Main Colour of Glove

Beige

Number of Gloves

1

Glove Coating

Leather

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN 420 Level 5; EN388

EN511 Cold

No

Range

RGX-SG - REGELTEX

Complies with EN 61340-5-1

No

Country of Origin

France

Stock information temporarily unavailable.

AED 134.40

AED 134.40 1 Pair (ex VAT)

AED 141.12

AED 141.12 1 Pair (inc. VAT)

Penta RGX-SG - REGELTEX Beige Leather Insulating Overglove Leather Overglove, Size F, Leather Coating

AED 134.40

AED 134.40 1 Pair (ex VAT)

AED 141.12

AED 141.12 1 Pair (inc. VAT)

Penta RGX-SG - REGELTEX Beige Leather Insulating Overglove Leather Overglove, Size F, Leather Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

F

Primary Glove Application

Insulating Overglove

Glove Material

Leather

Main Colour of Glove

Beige

Number of Gloves

1

Glove Coating

Leather

EN374 Chemical

No

EN407 Thermal

No

Additional EN Standards

EN 420 Level 5; EN388

EN511 Cold

No

Range

RGX-SG - REGELTEX

Complies with EN 61340-5-1

No

Country of Origin

France