Technical Document
Specifications
Brand
PentaLength
10000mm
Thickness
2.5mm
Width
1m
Mat Material
Elastomer
Range
RBCL2
Anti-Slip
No
Colour
Grey
Country of Origin
Spain
Stock information temporarily unavailable.
AED 6,054.60
AED 6,054.60 Each (ex VAT)
AED 6,357.33
AED 6,357.33 Each (inc. VAT)
Penta RBCL2 Electrical Safety Mat 1m x 10000mm x 2.5mm
1
AED 6,054.60
AED 6,054.60 Each (ex VAT)
AED 6,357.33
AED 6,357.33 Each (inc. VAT)
Penta RBCL2 Electrical Safety Mat 1m x 10000mm x 2.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaLength
10000mm
Thickness
2.5mm
Width
1m
Mat Material
Elastomer
Range
RBCL2
Anti-Slip
No
Colour
Grey
Country of Origin
Spain