Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta Navy/Orange Arc Flash Polo, Small

RS Stock No.: 249-1062Brand: PentaManufacturers Part No.: AFSIB-POLO12-L
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Penta

Size

Small

Standards Met

EN 1149-5, EN ISO 11612:2008, IEC 61482-1-2 Class 1

Hi-Vis

No

Colour

Navy/Orange

Country of Origin

France

Stock information temporarily unavailable.

AED 1,006.48

AED 1,006.48 Each (ex VAT)

AED 1,056.80

AED 1,056.80 Each (inc. VAT)

Penta Navy/Orange Arc Flash Polo, Small

AED 1,006.48

AED 1,006.48 Each (ex VAT)

AED 1,056.80

AED 1,056.80 Each (inc. VAT)

Penta Navy/Orange Arc Flash Polo, Small
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Size

Small

Standards Met

EN 1149-5, EN ISO 11612:2008, IEC 61482-1-2 Class 1

Hi-Vis

No

Colour

Navy/Orange

Country of Origin

France