Technical Document
Specifications
Brand
PentaGlove Size
10
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Beige
Glove Coating
Latex
Number of Gloves
1Pair
EN374 Chemical
No
Additional EN Standards
EN 60903
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France
AED 269.60
AED 269.60 1 Pair (ex VAT)
AED 283.08
AED 283.08 1 Pair (inc. VAT)
1
AED 269.60
AED 269.60 1 Pair (ex VAT)
AED 283.08
AED 283.08 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaGlove Size
10
Primary Glove Application
Electrical Protection
Glove Material
Latex
Main Colour of Glove
Beige
Glove Coating
Latex
Number of Gloves
1Pair
EN374 Chemical
No
Additional EN Standards
EN 60903
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
France