Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta 300 mm Hacksaw

RS Stock No.: 539-687Brand: PentaManufacturers Part No.: IS22SRS
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Penta

Blade Length

300 mm

Saw Type

Hacksaw

Country of Origin

France

Product details

Insulated Hacksaws

Orange safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry, standard ESI 26-3, issue 2 1984. Also in general compliance, or exceeds, the requirements of IEC: technical committee 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (West Germany), B.S. 2559 Pt 3:1973. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20 °C to +70 °C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is 'orange' and preceding coats are 'white'. These tools are designed to help protect the user during live working, accidental contact or 'flashover' when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A 300mm hacksaw and a junior hacksaw which are insulated around the blade fittings

Supplied with

1 blade.

You may be interested in
Stanley 300 mm Hacksaw, 24 TPI
AED 244.21Each (ex VAT)
Stock information temporarily unavailable.

AED 491.61

AED 491.61 Each (ex VAT)

AED 516.19

AED 516.19 Each (inc. VAT)

Penta 300 mm Hacksaw

AED 491.61

AED 491.61 Each (ex VAT)

AED 516.19

AED 516.19 Each (inc. VAT)

Penta 300 mm Hacksaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 300 mm Hacksaw, 24 TPI
AED 244.21Each (ex VAT)

Technical Document

Specifications

Brand

Penta

Blade Length

300 mm

Saw Type

Hacksaw

Country of Origin

France

Product details

Insulated Hacksaws

Orange safety tools, insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry, standard ESI 26-3, issue 2 1984. Also in general compliance, or exceeds, the requirements of IEC: technical committee 78 (draft document), EDF: ST specification technique No. 1 (France), VDE 0680//2 Part II (West Germany), B.S. 2559 Pt 3:1973. The insulation materials used have excellent mechanical and electrical properties (over temperature range -20 °C to +70 °C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids. To ensure visual safety should the insulation become damaged, the final coat is 'orange' and preceding coats are 'white'. These tools are designed to help protect the user during live working, accidental contact or 'flashover' when working on or adjacent to energised systems, and are guaranteed up to 1000V.

A 300mm hacksaw and a junior hacksaw which are insulated around the blade fittings

Supplied with

1 blade.

You may be interested in
Stanley 300 mm Hacksaw, 24 TPI
AED 244.21Each (ex VAT)