Technical Document
Specifications
Brand
PentaPlier Type
Bent Nose Plier
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
235 mm
Tip Style
Bent
Material
Bi-material (Handle)
Model Number
MC13CE-XL
Country of Origin
France
AED 277.67
AED 277.67 Each (ex VAT)
AED 291.55
AED 291.55 Each (inc. VAT)
Penta MC13CE-XL Bent Nose Pliers, 235 mm Overall, Bent Tip, VDE/1000V
1
AED 277.67
AED 277.67 Each (ex VAT)
AED 291.55
AED 291.55 Each (inc. VAT)
Penta MC13CE-XL Bent Nose Pliers, 235 mm Overall, Bent Tip, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PentaPlier Type
Bent Nose Plier
Number of Pieces
1
VDE/1000V Approved
Yes
Overall Length
235 mm
Tip Style
Bent
Material
Bi-material (Handle)
Model Number
MC13CE-XL
Country of Origin
France