Penta Round Nose Pliers, 185 mm Overall

RS Stock No.: 918-2366Brand: PentaManufacturers Part No.: MS13185
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Penta

Plier Type

Round Nose Pliers

Cutting Capacity

1.6 mm

Overall Length

185 mm

Country of Origin

France

Product details

Sibille MS13 185 Bent Nose Pliers

The MS13 185 series of 45° bent nose pliers from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white.

Features and Benefits:

Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids

Stock information temporarily unavailable.

AED 176.19

AED 176.19 Each (ex VAT)

AED 185.00

AED 185.00 Each (inc. VAT)

Penta Round Nose Pliers, 185 mm Overall

AED 176.19

AED 176.19 Each (ex VAT)

AED 185.00

AED 185.00 Each (inc. VAT)

Penta Round Nose Pliers, 185 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Plier Type

Round Nose Pliers

Cutting Capacity

1.6 mm

Overall Length

185 mm

Country of Origin

France

Product details

Sibille MS13 185 Bent Nose Pliers

The MS13 185 series of 45° bent nose pliers from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. To ensure visual safety should the insulation become damaged, the final coat is orange and preceding coats are white.

Features and Benefits:

Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids