Technical Document
Specifications
Brand
PentaMaterial
Fiberglass
Height
190.5mm
Maximum Conductor Size
Cable CC 70mm² / terre 35mm²
Width
317.5mm
Depth
317.5mm
Country of Origin
France
Stock information temporarily unavailable.
AED 11,294.27
AED 11,294.27 Each (ex VAT)
AED 11,858.98
AED 11,858.98 Each (inc. VAT)
Penta Fiberglass Earth Clamp Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm
1
AED 11,294.27
AED 11,294.27 Each (ex VAT)
AED 11,858.98
AED 11,858.98 Each (inc. VAT)
Penta Fiberglass Earth Clamp Max. Conductor Size Cable CC 70mm² / terre 35mm² 317.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PentaMaterial
Fiberglass
Height
190.5mm
Maximum Conductor Size
Cable CC 70mm² / terre 35mm²
Width
317.5mm
Depth
317.5mm
Country of Origin
France