Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Penta Aluminium Safe Conditions Sign, French, 185 x 135mm

RS Stock No.: 253-9420Brand: PentaManufacturers Part No.: S750AL
brand-logo
View all in Safe Condition Signs

Technical Document

Specifications

Brand

Penta

Text Language

French

Self-Adhesive

No

Material

Aluminium

Quantity Per Package

1

Height

135 mm

Width

185mm

Country of Origin

France

Stock information temporarily unavailable.

AED 67.36

AED 67.36 Each (ex VAT)

AED 70.73

AED 70.73 Each (inc. VAT)

Penta Aluminium Safe Conditions Sign, French, 185 x 135mm

AED 67.36

AED 67.36 Each (ex VAT)

AED 70.73

AED 70.73 Each (inc. VAT)

Penta Aluminium Safe Conditions Sign, French, 185 x 135mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Text Language

French

Self-Adhesive

No

Material

Aluminium

Quantity Per Package

1

Height

135 mm

Width

185mm

Country of Origin

France