Penta with With Hook, No handguard, TP12

RS Stock No.: 918-2460Brand: PentaManufacturers Part No.: TP12EC
brand-logo

Technical Document

Specifications

Brand

Penta

Application

Electrical

Connecting Element Length

1.47m

Kit Contents

With Hook, No handguard

Country of Origin

France

Product details

Rescue Hook

The TP12EC Rescue Hook from Sibille is designed to rescue an injured technician when in an energised area and can protect the user up to 45 kV. It is used to grasp the person by the waist and bring them back to a safe zone.

Features and Benefits:

Test voltage on 300 mm: 100 kV
Hook: steel tube 18 x 150 mm
Length: 600 mm, delivered dismantled

1000V Rescue Equipment

Stock information temporarily unavailable.

AED 631.94

AED 631.94 Each (ex VAT)

AED 663.54

AED 663.54 Each (inc. VAT)

Penta with With Hook, No handguard, TP12

AED 631.94

AED 631.94 Each (ex VAT)

AED 663.54

AED 663.54 Each (inc. VAT)

Penta with With Hook, No handguard, TP12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Application

Electrical

Connecting Element Length

1.47m

Kit Contents

With Hook, No handguard

Country of Origin

France

Product details

Rescue Hook

The TP12EC Rescue Hook from Sibille is designed to rescue an injured technician when in an energised area and can protect the user up to 45 kV. It is used to grasp the person by the waist and bring them back to a safe zone.

Features and Benefits:

Test voltage on 300 mm: 100 kV
Hook: steel tube 18 x 150 mm
Length: 600 mm, delivered dismantled

1000V Rescue Equipment