Pepperl + Fuchs Straight 4 way M12 to Unterminated Sensor Actuator Cable, 5m
RS Stock No.: 203-0992Brand: Pepperl + FuchsManufacturers Part No.: 34442Distrelec Article No.: 30123772

Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Cores
4
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
Unterminated
Series
V1-G-5M-PUR
Distrelec Product Id
30123772
Connector B
Unterminated
Connector A
M12
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 79.80
AED 79.80 Each (ex VAT)
AED 83.79
AED 83.79 Each (inc. VAT)
Pepperl + Fuchs Straight 4 way M12 to Unterminated Sensor Actuator Cable, 5m
1
AED 79.80
AED 79.80 Each (ex VAT)
AED 83.79
AED 83.79 Each (inc. VAT)
Pepperl + Fuchs Straight 4 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Cores
4
Length
5m
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
Unterminated
Series
V1-G-5M-PUR
Distrelec Product Id
30123772
Connector B
Unterminated
Connector A
M12
Country of Origin
Hungary