Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Output Type
PNP
Detection Range
0.6 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
22mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
100 mA
Maximum Switching Frequency
5kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+85°C
Shielding
Shielded
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Output Type
PNP
Detection Range
0.6 mm
Terminal Type
Wire Lead
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
22mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
100 mA
Maximum Switching Frequency
5kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+85°C
Shielding
Shielded
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
