Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 40 → 300 mm Detection, 12 → 30 V dc

RS Stock No.: 610-5729Brand: Pepperl + FuchsManufacturers Part No.: 3RG6015-3AD00-PF
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

40 → 300 mm

Supply Voltage

12 → 30 V dc

Length

150mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

2 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version

Stock information temporarily unavailable.

AED 2,011.48

AED 2,011.48 Each (ex VAT)

AED 2,112.05

AED 2,112.05 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 40 → 300 mm Detection, 12 → 30 V dc

AED 2,011.48

AED 2,011.48 Each (ex VAT)

AED 2,112.05

AED 2,112.05 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 40 → 300 mm Detection, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

40 → 300 mm

Supply Voltage

12 → 30 V dc

Length

150mm

IP Rating

IP65

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

300 mA

Switching Frequency

2 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar-BERO 3RG60 - Ultrasonic sensor, switching output

Ultrasonic proximity switch to 6000mm
Cylindrical design
Switching output
2 switching limits configurable via potentiometer
Background fade
LED status displays
Connector version