Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 30 V dc

RS Stock No.: 506-2621Brand: Pepperl + FuchsManufacturers Part No.: 3RG62333LS00
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

104mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4Hz

Switching Current

150 mA

Switching Frequency

4 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar BERO 3RG62 - ultrasonic sensor, switching or analogue output

Ultrasound proximity switch, 300 / 1000 mm
Cylindrical design
Switching or analogue output
Can be adjusted using a potentiometer or via teach-in
Foreground and background suppression
Synchronisable, multiplex operation
Reflection button and switch operating mode and one-way barrier possible
LED status display

Approvals

  CE

Stock information temporarily unavailable.

AED 3,020.43

AED 3,020.43 Each (ex VAT)

AED 3,171.45

AED 3,171.45 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 30 V dc

AED 3,020.43

AED 3,020.43 Each (ex VAT)

AED 3,171.45

AED 3,171.45 Each (inc. VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

104mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4Hz

Switching Current

150 mA

Switching Frequency

4 Hz

Maximum Operating Temperature

+70°C

Product details

Sonar BERO 3RG62 - ultrasonic sensor, switching or analogue output

Ultrasound proximity switch, 300 / 1000 mm
Cylindrical design
Switching or analogue output
Can be adjusted using a potentiometer or via teach-in
Foreground and background suppression
Synchronisable, multiplex operation
Reflection button and switch operating mode and one-way barrier possible
LED status display

Approvals

  CE