Technical Document
Specifications
Brand
Pepperl + FuchsDetection Type
Diffuse
Detection Range
700 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
AED 422.26Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, 700 mm Detection Range
1
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, 700 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
AED 422.26Each (ex VAT)
Technical Document
Specifications
Brand
Pepperl + FuchsDetection Type
Diffuse
Detection Range
700 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
30V
Light Source
Infrared
IP Rating
IP67
Maximum Current
200 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection RangeBrand: Pepperl + Fuchs
AED 422.26Each (ex VAT)