Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 → 100 cm Detection Range

RS Stock No.: 610-5577Brand: Pepperl + FuchsManufacturers Part No.: 3RG7204-3CC00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 → 100 cm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

2 ms

Housing Material

PBTP

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 → 100 cm Detection Range

P.O.A.

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 → 100 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

20 → 100 cm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

36V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

2 ms

Housing Material

PBTP

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-40°C