Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs, BT32 Series Mounting Kit for Use with Proximity Switch, 30mm Probe

RS Stock No.: 397-801Brand: Pepperl + FuchsManufacturers Part No.: BT32-F25-0
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Accessory Type

Mounting Kit

For Use With

Proximity Switch

Application

Mounting

Series

BT32

Connector Type

Threaded

Probe Diameter

30mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 52.82

AED 52.82 Each (ex VAT)

AED 55.46

AED 55.46 Each (inc. VAT)

Pepperl + Fuchs, BT32 Series Mounting Kit for Use with Proximity Switch, 30mm Probe

AED 52.82

AED 52.82 Each (ex VAT)

AED 55.46

AED 55.46 Each (inc. VAT)

Pepperl + Fuchs, BT32 Series Mounting Kit for Use with Proximity Switch, 30mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Mounting Kit

For Use With

Proximity Switch

Application

Mounting

Series

BT32

Connector Type

Threaded

Probe Diameter

30mm

Country of Origin

Germany