Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

RS Stock No.: 328-1498Brand: Pepperl + FuchsManufacturers Part No.: CBB4-12GH70-E2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

69mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Cylindrical Barrel

Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 604.64

AED 604.64 Each (ex VAT)

AED 634.87

AED 634.87 Each (inc. VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

AED 604.64

AED 604.64 Each (ex VAT)

AED 634.87

AED 634.87 Each (inc. VAT)

Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

69mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Cylindrical Barrel

Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively

Pepperl & Fuchs

Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more