Pepperl + Fuchs Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
75.5mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
100Hz
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
Cylindrical Barrel
Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively
Pepperl & Fuchs
Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.
AED 621.76
AED 621.76 Each (ex VAT)
AED 652.85
AED 652.85 Each (inc. VAT)
1
AED 621.76
AED 621.76 Each (ex VAT)
AED 652.85
AED 652.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M18
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
75.5mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
100Hz
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
Cylindrical Barrel
Stainless steel housing with PBT sensing face
Senses a wide variety of materials (see table)
Switching distance adjustment can be set over a wide range with the potentiometer
LED indicator
M12 version - 50mm overall length (fully threaded)
M18 version - 65mm overall length and 75.5mm (fully threaded)
M30 versions - 79mm overall length (60mm thread)
For mounting brackets see stock nos. 280-6844, 280-6850 & 280-6866 respectively
Pepperl & Fuchs
Capacitive sensors can also be used to detect non metallic materials i.e. plastic, paper, fluids etc. Can be used for the detection of levels, or as a hand-held switch.

