Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs 2 Channel Zener Barrier

RS Stock No.: 511-9064Brand: Pepperl + FuchsManufacturers Part No.: GHG1110000W2787
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

2

Barrier Type

Zener Barrier

Maximum Voltage

28V dc

Supply Voltage

24V dc

Maximum Current

254mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs 2 Channel Zener Barrier

P.O.A.

Pepperl + Fuchs 2 Channel Zener Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Channels

2

Barrier Type

Zener Barrier

Maximum Voltage

28V dc

Supply Voltage

24V dc

Maximum Current

254mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60°C

You may be interested in