Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range

RS Stock No.: 463-8233Brand: Pepperl + FuchsManufacturers Part No.: GLV12-6/37/40B/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

300 mA

Response Time

<=0.7 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

GLV12

Housing Material

Nickel Plated Brass

Product details

M12 Barrel

Light on/dark on wiring dependent
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 2000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

2000 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

300 mA

Response Time

<=0.7 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

GLV12

Housing Material

Nickel Plated Brass

Product details

M12 Barrel

Light on/dark on wiring dependent
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C