Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
400 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Series
GLV18
Housing Material
PC
Country of Origin
Vietnam
Product details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
AED 460.90
AED 460.90 Each (ex VAT)
AED 483.94
AED 483.94 Each (inc. VAT)
1
AED 460.90
AED 460.90 Each (ex VAT)
AED 483.94
AED 483.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Barrel
Detection Type
Diffuse
Detection Range
400 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<=1 ms
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Series
GLV18
Housing Material
PC
Country of Origin
Vietnam
Product details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

