Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 450 mm Detection Range

RS Stock No.: 229-006Brand: Pepperl + FuchsManufacturers Part No.: GLV18-8-450/73/120Distrelec Article No.: 13762846
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

450 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Series

GLV18

Housing Material

PC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

13762846

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67

Stock information temporarily unavailable.

AED 450.56

AED 450.56 Each (ex VAT)

AED 473.09

AED 473.09 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 450 mm Detection Range

AED 450.56

AED 450.56 Each (ex VAT)

AED 473.09

AED 473.09 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

450 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1 ms

Series

GLV18

Housing Material

PC

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

13762846

Country of Origin

Vietnam

Product details

GLV18 Series

Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.

Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67