Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc

RS Stock No.: 184-8798Brand: Pepperl + FuchsManufacturers Part No.: IA6-12GM50-IU-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

10V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-7, IEC 60947-5-2, IEC 60947-5-7

Shielding

Shielded

Maximum Switching Frequency

1kHz

Country of Origin

Switzerland

AED 886.67

AED 886.67 Each (ex VAT)

AED 931.00

AED 931.00 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc

AED 886.67

AED 886.67 Each (ex VAT)

AED 931.00

AED 931.00 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

10V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-7, IEC 60947-5-2, IEC 60947-5-7

Shielding

Shielded

Maximum Switching Frequency

1kHz

Country of Origin

Switzerland