Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
2
Barrier Type
Galvanic Barrier
Maximum Voltage
250V ac
Supply Voltage
230V ac
Maximum Current
19.1mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Turck 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX, IECExBrand: Turck
AED 1,032.05Each (ex VAT)
P.O.A.
Pepperl + Fuchs 2 Channel Galvanic Barrier
1
P.O.A.
Pepperl + Fuchs 2 Channel Galvanic Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Turck 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX, IECExBrand: Turck
AED 1,032.05Each (ex VAT)
Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
2
Barrier Type
Galvanic Barrier
Maximum Voltage
250V ac
Supply Voltage
230V ac
Maximum Current
19.1mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Turck 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX, IECExBrand: Turck
AED 1,032.05Each (ex VAT)