Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Barrier Type
Galvanic Barrier
Supply Voltage
20 → 35V dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Eaton 1 Channel Zener Barrier, Repeater power supply, Current Input, Current Output, ATEXBrand: Eaton
AED 2,171.15Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Pepperl + Fuchs 1 Channel Galvanic Barrier
1
P.O.A.
Pepperl + Fuchs 1 Channel Galvanic Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 1 Channel Zener Barrier, Repeater power supply, Current Input, Current Output, ATEXBrand: Eaton
AED 2,171.15Each (ex VAT)
Technical Document
Specifications
Brand
Pepperl + FuchsNumber of Channels
1
Barrier Type
Galvanic Barrier
Supply Voltage
20 → 35V dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
You may be interested in
Eaton 1 Channel Zener Barrier, Repeater power supply, Current Input, Current Output, ATEXBrand: Eaton
AED 2,171.15Each (ex VAT)