Technical Document
Specifications
Brand
Pepperl + FuchsDetection Range
220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm
Fibre Optic Type
Plastic
Housing Material
Plastic, Stainless Steel
Length
2.02m
Width
2.2 (Dia.)mm
Minimum Operating Temperature
-55°C
Dimensions
2.2 (Dia.) x 2020 mm
Maximum Operating Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
SU19 Series Fibre Optic Amplifiers
Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU19 series of fire optic amplifiers have been designed with a user friendly selection menu which will reduce the amount of time needed to install and programme the sensor. The 4 digit percentage display indicates current values and thresholds with the highest accuracy.
Classic line with display
Gang mounting at the rear enables easy wiring
Transparency recognition
AGC (Automatic Gain Control) for faster teach-in
30 μs high speed mode
Sensitivity adjustment
Self diagnosis function
Short circuit, overload protection and reverse polarity protection
LED indication
Light on/dark on operating mode
On delay, off delay, one shot timer function
AED 381.10
AED 381.10 Each (ex VAT)
AED 400.15
AED 400.15 Each (inc. VAT)
1
AED 381.10
AED 381.10 Each (ex VAT)
AED 400.15
AED 400.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pepperl + FuchsDetection Range
220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm
Fibre Optic Type
Plastic
Housing Material
Plastic, Stainless Steel
Length
2.02m
Width
2.2 (Dia.)mm
Minimum Operating Temperature
-55°C
Dimensions
2.2 (Dia.) x 2020 mm
Maximum Operating Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
SU19 Series Fibre Optic Amplifiers
Fibre optic sensors are ideal for use in small areas, harsh environments and at extreme temperatures that other types of sensors can not withstand. The SU19 series of fire optic amplifiers have been designed with a user friendly selection menu which will reduce the amount of time needed to install and programme the sensor. The 4 digit percentage display indicates current values and thresholds with the highest accuracy.
Classic line with display
Gang mounting at the rear enables easy wiring
Transparency recognition
AGC (Automatic Gain Control) for faster teach-in
30 μs high speed mode
Sensitivity adjustment
Self diagnosis function
Short circuit, overload protection and reverse polarity protection
LED indication
Light on/dark on operating mode
On delay, off delay, one shot timer function