Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

RS Stock No.: 339-5244Brand: Pepperl + FuchsManufacturers Part No.: LFL2-BK-U-PVC5Distrelec Article No.: 30399698
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

2bar

Country of Origin

Hungary

Product details

FFS Float Switches – Ball Type

Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.

Ball type for high buoyancy
Mercury free micro switch with switching ball
Density: ≥0.6g/cm3
Polypropylene float
Cable: 5m, 3 x 0.75mm2
Dimensions: 86mm diameter

AED 448.35

AED 448.35 Each (ex VAT)

AED 470.77

AED 470.77 Each (inc. VAT)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

AED 448.35

AED 448.35 Each (ex VAT)

AED 470.77

AED 470.77 Each (inc. VAT)

Pepperl + Fuchs Horizontal Polypropylene Float Switch, Float, 5m Cable, Direct Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

2bar

Country of Origin

Hungary

Product details

FFS Float Switches – Ball Type

Float Switches from Pepperl + Fuchs. Designed with a highly buoyant ball and to be used with any sequential circuit, because of the buoyancy it is ideally suited to low density liquids. The switch element is mercury free. The float switch is small in diameter, allowing users to fit into tap holes as small as G1. Switching is started by the rocking motion of the sensor.

Ball type for high buoyancy
Mercury free micro switch with switching ball
Density: ≥0.6g/cm3
Polypropylene float
Cable: 5m, 3 x 0.75mm2
Dimensions: 86mm diameter