Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP40, 10 → 30 V dc

RS Stock No.: 510-3407Brand: Pepperl + FuchsManufacturers Part No.: LME06-23-05-K3
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

PNP

Fibre Optic Type

Glass

Terminal Type

Screw

Response Time

<=0.33 ms

Light Source

LED

Switching Frequency

≤1.5 kHz

IP Rating

IP40

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP40, 10 → 30 V dc

P.O.A.

Pepperl & Fuchs Glass Fibre Optic Sensor, PNP Output, IP40, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Type

PNP

Fibre Optic Type

Glass

Terminal Type

Screw

Response Time

<=0.33 ms

Light Source

LED

Switching Frequency

≤1.5 kHz

IP Rating

IP40

Housing Material

PBT

Supply Voltage

10 → 30 V dc

Length

500mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany