Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Float Level Probe, NAMUR Output, Vertical, PET Body, ATEX-Rated

RS Stock No.: 457-2177Brand: Pepperl + FuchsManufacturers Part No.: LVL-M1-G31AA-P1N1NA-EB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NAMUR

Body Material

PET

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Maximum Current

15 mA

Maximum Pressure

64bar

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Float Level Probe, NAMUR Output, Vertical, PET Body, ATEX-Rated

P.O.A.

Pepperl + Fuchs Float Level Probe, NAMUR Output, Vertical, PET Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

NAMUR

Body Material

PET

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Maximum Current

15 mA

Maximum Pressure

64bar

Hazardous Area Certification

ATEX

Country of Origin

Germany

Product details

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication