Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

RS Stock No.: 714-1662Brand: Pepperl + FuchsManufacturers Part No.: M100/MV100-RT/76b/95/102
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Singapore