Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

RS Stock No.: 510-3019Brand: Pepperl + FuchsManufacturers Part No.: M7/MV7/59/76A/102/115
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

3.5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

PC

Country of Origin

Germany

Product details

Through Beam - 3500mm

Dark ON
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 3.5 m Detection Range

P.O.A.

Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 3.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

3.5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Housing Material

PC

Country of Origin

Germany

Product details

Through Beam - 3500mm

Dark ON
Not sensitive to ambient light
Yellow LED indicator behind the front panel
Protection class II
TEACH-IN
Flashing power on LED in case of short-circuit
Operating temperature range –20 → +60°C
Dimensions 31 x 23 x 11mm