Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range

RS Stock No.: 714-1656Brand: Pepperl + FuchsManufacturers Part No.: ML100-8-H-350-RT/103/115Distrelec Article No.: 13762850
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 350 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 586.69

AED 586.69 Each (ex VAT)

AED 616.02

AED 616.02 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range

AED 586.69

AED 586.69 Each (ex VAT)

AED 616.02

AED 616.02 Each (inc. VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Style

Block

Detection Type

Diffuse

Detection Range

5 mm → 350 mm

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

ML100 Series

The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.

Features and Benefits:

Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light

Compatible Connectors:

1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more