Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 350 mm Detection Range

Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
5 mm → 350 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-30°C
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
ML100 Series
The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.
Features and Benefits:
Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light
Compatible Connectors:
1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR
AED 586.69
AED 586.69 Each (ex VAT)
AED 616.02
AED 616.02 Each (inc. VAT)
1
AED 586.69
AED 586.69 Each (ex VAT)
AED 616.02
AED 616.02 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
5 mm → 350 mm
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
1 ms
Minimum Operating Temperature
-30°C
Housing Material
PC
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
ML100 Series
The ML100 series is characterized by its miniature housing with integral, all-metal threaded bushings. All versions are equipped with a visible red transmitter LED. This greatly simplifies installation and commissioning.,The switching states are easily visible from all directions thanks to the highly visible LEDs.
Features and Benefits:
Miniature design
Easy to use
Clearly visible LEDs for Power ON, switching state and stability control
Full metal thread mounting
Very bright, well visible light spot
Not sensitive to ambient light
Compatible Connectors:
1240342 - Pepperl + Fuchs V31-WM-2M-PUR
1240340 - Pepperl + Fuchs V31-GM-2M-PUR

