Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
400 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
PC
Maximum Operating Temperature
+70°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection RangeBrand: Pepperl + Fuchs
AED 855.88Each (ex VAT)
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range
1
P.O.A.
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 400 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection RangeBrand: Pepperl + Fuchs
AED 855.88Each (ex VAT)
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Diffuse
Detection Range
400 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
1 ms
Minimum Operating Temperature
-25°C
Housing Material
PC
Maximum Operating Temperature
+70°C
You may be interested in
Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 200 mm Detection RangeBrand: Pepperl + Fuchs
AED 855.88Each (ex VAT)
