Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 4.2 m Detection Range

RS Stock No.: 510-3176Brand: Pepperl + FuchsManufacturers Part No.: MLV12-54-G/76B/124/128Distrelec Article No.: 30123537
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.2 m

Output Type

PUSH/PULL

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

500 μs

Minimum Operating Temperature

-40°C

Series

MLV12

Housing Material

Nickel Plated Die Cast Zinc

Maximum Operating Temperature

+60°C

Distrelec Product Id

30123537

Country of Origin

Singapore

Product details

Retro-Reflective - LED

Automatic adjustment of the switch points ’sensitivity’ through “TEACH IN”
Sensitivity adjustment via membrane keypad or optical interface (e.g. freely selectable time steps)
Multifunction input
Control test input

Multifunction Timer
Failure warning, indication and output (static, dynamic)
Voltage supply: 10 → 30Vdc
M12, 5 pin connector

Flashing power on LED in case of short-circuit
Multiple device installation possible, no mutual interference
Ultra bright LEDs for power on, stability control and switching state
Powerful push-pull output - 200 mA for high resistance against noise
Protection class II
Not sensitive to ambient light, even with switched energy saving lamps
Temperature range: -40 → +60°C

Stock information temporarily unavailable.

AED 1,658.42

AED 1,658.42 Each (ex VAT)

AED 1,741.34

AED 1,741.34 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 4.2 m Detection Range

AED 1,658.42

AED 1,658.42 Each (ex VAT)

AED 1,741.34

AED 1,741.34 Each (inc. VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 4.2 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.2 m

Output Type

PUSH/PULL

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

500 μs

Minimum Operating Temperature

-40°C

Series

MLV12

Housing Material

Nickel Plated Die Cast Zinc

Maximum Operating Temperature

+60°C

Distrelec Product Id

30123537

Country of Origin

Singapore

Product details

Retro-Reflective - LED

Automatic adjustment of the switch points ’sensitivity’ through “TEACH IN”
Sensitivity adjustment via membrane keypad or optical interface (e.g. freely selectable time steps)
Multifunction input
Control test input

Multifunction Timer
Failure warning, indication and output (static, dynamic)
Voltage supply: 10 → 30Vdc
M12, 5 pin connector

Flashing power on LED in case of short-circuit
Multiple device installation possible, no mutual interference
Ultra bright LEDs for power on, stability control and switching state
Powerful push-pull output - 200 mA for high resistance against noise
Protection class II
Not sensitive to ambient light, even with switched energy saving lamps
Temperature range: -40 → +60°C