Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO+NC, 5 → 36 V dc

RS Stock No.: 239-7437Brand: Pepperl + FuchsManufacturers Part No.: NBB10-30GM50-A0
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO+NC

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

60.3mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

1.1 kHz

Series

NBB

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

200 mA

Country of Origin

Vietnam

AED 403.10

AED 403.10 Each (ex VAT)

AED 423.25

AED 423.25 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO+NC, 5 → 36 V dc

AED 403.10

AED 403.10 Each (ex VAT)

AED 423.25

AED 423.25 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO+NC, 5 → 36 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO+NC

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

60.3mm

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum dc Voltage

36V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switching Frequency

1.1 kHz

Series

NBB

Shielding

Shielded

Maximum Switching Frequency

1.1kHz

Switching Current

200 mA

Country of Origin

Vietnam