Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Body Style
Block
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
0.2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
40mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Short Circuit Overload Protection
Yes
Depth
8mm
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Product details
Miniature Block Style
LED status display
Stock no. 339-5418 has a PBT sensing face and a nickel plated brass housing
Stock no. 339-5402 has a PPS sensing face and housing
Short circuit protection pulsing, and reverse polarity protection apart from stock no. 339-5402 which has reverse polarity only
Prewired 2m of 3 core PVC cable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
AED 483.05
AED 483.05 Each (ex VAT)
AED 507.20
AED 507.20 Each (inc. VAT)
1
AED 483.05
AED 483.05 Each (ex VAT)
AED 507.20
AED 507.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Body Style
Block
Detection Range
1.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
0.2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
40mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Short Circuit Overload Protection
Yes
Depth
8mm
Shielding
Unshielded
Maximum Switching Frequency
1.5kHz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Product details
Miniature Block Style
LED status display
Stock no. 339-5418 has a PBT sensing face and a nickel plated brass housing
Stock no. 339-5402 has a PPS sensing face and housing
Short circuit protection pulsing, and reverse polarity protection apart from stock no. 339-5402 which has reverse polarity only
Prewired 2m of 3 core PVC cable
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
