Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 257-2484Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM50-E2-C-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

PTFE Coated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

Product details

High Current and Magnetic Interference Immune Proximity Sensors

Teflon coated brass housing. PPS sensing face. Carbonyl steel core
LED indication
Embeddable
NO contacts
IP67
Operating temperature range -25 to +70°C
No load current 15mA
EN60947-5-2
Short circuit and reverse polarity protection
Withstands fields of 0.2 Tesla
Sensing face protected from molten beads and associated contamination
Weld immune

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 339.04

AED 339.04 Each (ex VAT)

AED 355.99

AED 355.99 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

AED 339.04

AED 339.04 Each (ex VAT)

AED 355.99

AED 355.99 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

PTFE Coated Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

Product details

High Current and Magnetic Interference Immune Proximity Sensors

Teflon coated brass housing. PPS sensing face. Carbonyl steel core
LED indication
Embeddable
NO contacts
IP67
Operating temperature range -25 to +70°C
No load current 15mA
EN60947-5-2
Short circuit and reverse polarity protection
Withstands fields of 0.2 Tesla
Sensing face protected from molten beads and associated contamination
Weld immune

Pepperl + Fuchs