Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 5 → 36 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
5 → 36 V dc
Length
65mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Depth
12mm
Maximum Operating Temperature
+85°C
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
3.5 kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
AED 274.26
AED 274.26 Each (ex VAT)
AED 287.97
AED 287.97 Each (inc. VAT)
1
AED 274.26
AED 274.26 Each (ex VAT)
AED 287.97
AED 287.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
5 → 36 V dc
Length
65mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Brass, White Bronze Coated
Maximum dc Voltage
36V
Minimum Operating Temperature
-40°C
Depth
12mm
Maximum Operating Temperature
+85°C
Shielding
Shielded
Maximum Switching Frequency
3.5kHz
Reverse Polarity Protection
Yes
Switching Frequency
3.5 kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Country of Origin
Vietnam
Product details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector