Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 312-9514Brand: Pepperl + FuchsManufacturers Part No.: NBB2-12GM60-A2
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Four-wire Threaded Barrel Sensors

Features and benefits

Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts

Pepperl + Fuchs

Stock information temporarily unavailable.

AED 280.21

AED 280.21 Each (ex VAT)

AED 294.22

AED 294.22 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67

AED 280.21

AED 280.21 Each (ex VAT)

AED 294.22

AED 294.22 Each (inc. VAT)

Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 280.21
3+AED 268.83

Technical Document

Specifications

Sensor Technology

Inductive

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

2 mm

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60mm

Maximum dc Voltage

30V

Mounting Type

Flush

Switching Current

200 mA

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1kHz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Four-wire Threaded Barrel Sensors

Features and benefits

Nickel plated brass housing with PBT sensing face
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
No load current 20mA
EN60947-5-2
Short circuit and reverse polarity protection
Configurable N/O or N/C contacts

Pepperl + Fuchs