Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
35mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Country of Origin
Vietnam
Product details
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection
Pepperl + Fuchs
AED 426.67
AED 426.67 Each (ex VAT)
AED 448.00
AED 448.00 Each (inc. VAT)
1
AED 426.67
AED 426.67 Each (ex VAT)
AED 448.00
AED 448.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
Length
35mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Short Circuit Overload Protection
Yes
Country of Origin
Vietnam
Product details
Short Body, Extended Sensing Range
Features and benefits
Nickel plated brass housing with PBT face.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection

