Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO+NC, 5 → 30 V dc

RS Stock No.: 184-8795Brand: Pepperl + FuchsManufacturers Part No.: NBB2-8GM30-A2-V1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Depth

12mm

Shielding

Shielded

Maximum Switching Frequency

6kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

6 kHz

Standards Met

CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 454.91

AED 454.91 Each (ex VAT)

AED 477.66

AED 477.66 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO+NC, 5 → 30 V dc

AED 454.91

AED 454.91 Each (ex VAT)

AED 477.66

AED 477.66 Each (inc. VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO+NC, 5 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

5 → 30 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Depth

12mm

Shielding

Shielded

Maximum Switching Frequency

6kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

6 kHz

Standards Met

CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more